470 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04CG471J100NT

DigiKey Part Number
4713-GMC04CG471J100NTTR-ND - Tape & Reel (TR)
4713-GMC04CG471J100NTCT-ND - Cut Tape (CT)
4713-GMC04CG471J100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04CG471J100NT
Description
CAP0402 COG 470PF 5% 100V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
470 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,02300 €0,23 €
500,01520 €0,76 €
1000,01280 €1,28 €
5000,00908 €4,54 €
1.0000,00792 €7,92 €
2.5000,00671 €16,77 €
5.0000,00598 €29,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00539 €53,90 €
20.0000,00490 €98,00 €
30.0000,00465 €139,50 €
50.0000,00438 €219,00 €
70.0000,00422 €295,40 €
100.0000,00407 €407,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09680 €