1.8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04CG1R8C50NT

DigiKey Part Number
4713-GMC04CG1R8C50NTTR-ND - Tape & Reel (TR)
4713-GMC04CG1R8C50NTCT-ND - Cut Tape (CT)
4713-GMC04CG1R8C50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04CG1R8C50NT
Description
CAP0402 COG 1.8PF .25PF 50V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.25pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20.800
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,02900 €0,29 €
500,01940 €0,97 €
1000,01650 €1,65 €
5000,01182 €5,91 €
1.0000,01036 €10,36 €
2.5000,00885 €22,12 €
5.0000,00794 €39,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00719 €71,90 €
20.0000,00658 €131,60 €
30.0000,00627 €188,10 €
50.0000,00593 €296,50 €
70.0000,00573 €401,10 €
100.0000,00554 €554,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09680 €