100 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04CG101J100NT

DigiKey Part Number
4713-GMC04CG101J100NTTR-ND - Tape & Reel (TR)
4713-GMC04CG101J100NTCT-ND - Cut Tape (CT)
4713-GMC04CG101J100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04CG101J100NT
Description
CAP0402 COG 100PF 5% 100V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0402N101J101CTWalsin Technology Corporation188.5431292-1242-1-ND0,09000 €Parametric Equivalent
885012005080Würth Elektronik15.913732-12055-1-ND0,09000 €Parametric Equivalent
C0402C101J1GACAUTOKEMET146.612399-15922-1-ND0,35000 €Parametric Equivalent
C0402C101J1GACTUKEMET83.258399-14412-1-ND0,33000 €Parametric Equivalent
C1005C0G2A101J050BATDK95.260445-15190-1-ND0,09000 €Parametric Equivalent
In-Stock: 9.892
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02700 €0,27 €
500,01860 €0,93 €
1000,01580 €1,58 €
5000,01130 €5,65 €
1.0000,00992 €9,92 €
2.5000,00845 €21,12 €
5.0000,00758 €37,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00686 €68,60 €
20.0000,00626 €125,20 €
30.0000,00597 €179,10 €
50.0000,00564 €282,00 €
70.0000,00545 €381,50 €
100.0000,00526 €526,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10890 €