New at DigiKey
75 pF ±2% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC02CG750G50NT

DigiKey Part Number
4713-GMC02CG750G50NTTR-ND - Tape & Reel (TR)
4713-GMC02CG750G50NTCT-ND - Cut Tape (CT)
4713-GMC02CG750G50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC02CG750G50NT
Description
CAP0201 COG 75PF 2% 50V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
75 pF ±2% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±2%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,01700 €0,17 €
500,01160 €0,58 €
1000,00970 €0,97 €
5000,00676 €3,38 €
1.0000,00587 €5,87 €
2.5000,00493 €12,33 €
5.0000,00436 €21,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,00367 €55,05 €
30.0000,00333 €99,90 €
45.0000,00316 €142,20 €
75.0000,00298 €223,50 €
105.0000,00287 €301,35 €
150.0000,00276 €414,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09680 €