4.7 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC02CG4R7C25NT

DigiKey Part Number
4713-GMC02CG4R7C25NTTR-ND - Tape & Reel (TR)
4713-GMC02CG4R7C25NTCT-ND - Cut Tape (CT)
4713-GMC02CG4R7C25NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC02CG4R7C25NT
Description
CAP0201 COG 4.7PF .25PF 25V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.7 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±0.25pF
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,01300 €0,13 €
500,00840 €0,42 €
1000,00700 €0,70 €
5000,00480 €2,40 €
1.0000,00412 €4,12 €
2.5000,00343 €8,57 €
5.0000,00301 €15,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,00250 €37,50 €
30.0000,00225 €67,50 €
45.0000,00212 €95,40 €
75.0000,00199 €149,25 €
105.0000,00191 €200,55 €
150.0000,00183 €274,50 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09680 €