
GMC10X7R222J16NT | |
|---|---|
DigiKey Part Number | 4713-GMC10X7R222J16NTTR-ND - Tape & Reel (TR) 4713-GMC10X7R222J16NTCT-ND - Cut Tape (CT) 4713-GMC10X7R222J16NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X7R222J16NT |
Description | CAP0603 X7R 2200PF 5% 16V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,16000 € | 1,60 € |
| 50 | 0,11700 € | 5,85 € |
| 100 | 0,10370 € | 10,37 € |
| 500 | 0,08148 € | 40,74 € |
| 1.000 | 0,07460 € | 74,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06433 € | 257,32 € |
| 8.000 | 0,06051 € | 484,08 € |
| 12.000 | 0,05859 € | 703,08 € |
| 20.000 | 0,05647 € | 1.129,40 € |
| 28.000 | 0,05523 € | 1.546,44 € |
| 40.000 | 0,05404 € | 2.161,60 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32670 € |

