
GMC01CG680J25NT | |
|---|---|
DigiKey Part Number | 4713-GMC01CG680J25NTTR-ND - Tape & Reel (TR) 4713-GMC01CG680J25NTCT-ND - Cut Tape (CT) 4713-GMC01CG680J25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC01CG680J25NT |
Description | CAP01005 COG 68PF 5% 25V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 01005 (0402 Metric) |
Capacitance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance ±5% | Thickness (Max) 0.009" (0.22mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMK042CG680JC-W | Taiyo Yuden | 40.000 | 587-5775-1-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04500 € | 0,45 € |
| 50 | 0,03120 € | 1,56 € |
| 100 | 0,02690 € | 2,69 € |
| 500 | 0,01972 € | 9,86 € |
| 1.000 | 0,01751 € | 17,51 € |
| 2.500 | 0,01518 € | 37,95 € |
| 5.000 | 0,01378 € | 68,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,01168 € | 233,60 € |
| 40.000 | 0,01091 € | 436,40 € |
| 60.000 | 0,01052 € | 631,20 € |
| 100.000 | 0,01009 € | 1.009,00 € |
| 140.000 | 0,00983 € | 1.376,20 € |
| 200.000 | 0,00959 € | 1.918,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

