
FBH321611T-471Y-S-H | |
|---|---|
DigiKey Part Number | 4713-FBH321611T-471Y-S-HTR-ND - Tape & Reel (TR) 4713-FBH321611T-471Y-S-HCT-ND - Cut Tape (CT) 4713-FBH321611T-471Y-S-HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBH321611T-471Y-S-H |
Description | FERRITE BEAD 470 OHM 1206 1LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 1A 200mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 1A |
Manufacturer Cal-Chip Electronics, Inc. | DC Resistance (DCR) (Max) 200mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.051" (1.30mm) |
Number of Lines 1 | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Impedance @ Frequency 470 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FBH321611T-471Y-S | Cal-Chip Electronics, Inc. | 2.998 | 4713-FBH321611T-471Y-SCT-ND | 0,23000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,16300 € | 1,63 € |
| 25 | 0,14160 € | 3,54 € |
| 50 | 0,12660 € | 6,33 € |
| 100 | 0,11300 € | 11,30 € |
| 250 | 0,09652 € | 24,13 € |
| 500 | 0,08510 € | 42,55 € |
| 1.000 | 0,07452 € | 74,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05924 € | 177,72 € |
| 6.000 | 0,05524 € | 331,44 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27830 € |

