New at DigiKey
47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CVH-1V470MF60-R

DigiKey Part Number
4713-CVH-1V470MF60-RTR-ND - Tape & Reel (TR)
4713-CVH-1V470MF60-RCT-ND - Cut Tape (CT)
4713-CVH-1V470MF60-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CVH-1V470MF60-R
Description
LYTIC 47UF 35V 20% 6.3X5.8
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
161 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
230 mA @ 10 kHz
Part Status
Active
Size / Dimension
0.248" Dia (6.30mm)
Capacitance
Height - Seated (Max)
0.236" (6.00mm)
Tolerance
±20%
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,65000 €0,65 €
100,40600 €4,06 €
500,31160 €15,58 €
1000,28240 €28,24 €
5000,23310 €116,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,21787 €217,87 €
2.0000,20533 €410,66 €
3.0000,19905 €597,15 €
5.0000,19209 €960,45 €
7.0000,18802 €1.316,14 €
10.0000,18411 €1.841,10 €
Manufacturers Standard Package
Unit Price without VAT:0,65000 €
Unit Price with VAT:0,78650 €