
CV2-1H220MF55-R | |
|---|---|
DigiKey Part Number | 4713-CV2-1H220MF55-RTR-ND - Tape & Reel (TR) 4713-CV2-1H220MF55-RCT-ND - Cut Tape (CT) 4713-CV2-1H220MF55-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CV2-1H220MF55-R |
Description | LYTIC 22UF 50V 20% 6.3X5.4 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 42 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 63 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27500 € | 2,75 € |
| 50 | 0,20660 € | 10,33 € |
| 100 | 0,18550 € | 18,55 € |
| 500 | 0,15012 € | 75,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13919 € | 139,19 € |
| 2.000 | 0,13019 € | 260,38 € |
| 3.000 | 0,12568 € | 377,04 € |
| 5.000 | 0,12068 € | 603,40 € |
| 7.000 | 0,11776 € | 824,32 € |
| 10.000 | 0,11496 € | 1.149,60 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,54450 € |

