
CHV0805N630470FCT | |
|---|---|
DigiKey Part Number | 4713-CHV0805N630470FCTTR-ND - Tape & Reel (TR) 4713-CHV0805N630470FCT-ND - Cut Tape (CT) 4713-CHV0805N630470FCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV0805N630470FCT |
Description | HVCAP0805 COG 47PF 1% 630V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±1% 630V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±1% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29600 € | 2,96 € |
| 50 | 0,22300 € | 11,15 € |
| 100 | 0,20070 € | 20,07 € |
| 500 | 0,16300 € | 81,50 € |
| 1.000 | 0,15135 € | 151,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,13389 € | 535,56 € |
| 8.000 | 0,12741 € | 1.019,28 € |
| 12.000 | 0,12416 € | 1.489,92 € |
| 20.000 | 0,12055 € | 2.411,00 € |
| 28.000 | 0,11845 € | 3.316,60 € |
| 40.000 | 0,11642 € | 4.656,80 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,58080 € |

