
CHV1206N1K0103KXT | |
|---|---|
DigiKey Part Number | 4713-CHV1206N1K0103KXTTR-ND - Tape & Reel (TR) 4713-CHV1206N1K0103KXTCT-ND - Cut Tape (CT) 4713-CHV1206N1K0103KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV1206N1K0103KXT |
Description | HVCAP1206 X7R .01UF 10% 1KV |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC1206KKX7RCBB103 | YAGEO | 17.744 | 311-1500-1-ND | 0,48000 € | Parametric Equivalent |
| C1206X103K102T | Holy Stone Enterprise Co., Ltd. | 4.465 | 4587-C1206X103K102TCT-ND | 0,20000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11600 € | 1,16 € |
| 50 | 0,08340 € | 4,17 € |
| 100 | 0,07350 € | 7,35 € |
| 500 | 0,05674 € | 28,37 € |
| 1.000 | 0,05156 € | 51,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,04731 € | 94,62 € |
| 4.000 | 0,04381 € | 175,24 € |
| 6.000 | 0,04206 € | 252,36 € |
| 10.000 | 0,04012 € | 401,20 € |
| 14.000 | 0,03899 € | 545,86 € |
| 20.000 | 0,03790 € | 758,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24200 € |

