
CHV0603N250560GCT | |
|---|---|
DigiKey Part Number | 4713-CHV0603N250560GCTTR-ND - Tape & Reel (TR) 4713-CHV0603N250560GCT-ND - Cut Tape (CT) 4713-CHV0603N250560GCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV0603N250560GCT |
Description | HVCAP0603 COG 56PF 2% 250V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±2% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±2% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CHV0603N250560GCT | Cal-Chip Electronics, Inc. | 3.042 | 4713-CHV0603N250560GCT-ND | 0,39000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,23800 € | 2,38 € |
| 50 | 0,17740 € | 8,87 € |
| 100 | 0,15890 € | 15,89 € |
| 500 | 0,12756 € | 63,78 € |
| 1.000 | 0,11789 € | 117,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10338 € | 413,52 € |
| 8.000 | 0,09799 € | 783,92 € |
| 12.000 | 0,09529 € | 1.143,48 € |
| 20.000 | 0,09230 € | 1.846,00 € |
| 28.000 | 0,09055 € | 2.535,40 € |
| 40.000 | 0,08887 € | 3.554,80 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,47190 € |

