
CHV0603N250330FCT | |
|---|---|
DigiKey Part Number | 4713-CHV0603N250330FCTTR-ND - Tape & Reel (TR) 4713-CHV0603N250330FCT-ND - Cut Tape (CT) 4713-CHV0603N250330FCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV0603N250330FCT |
Description | HVCAP0603 COG 33PF 1% 250V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±1% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±1% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CHV0603N250330FCT | Cal-Chip Electronics, Inc. | 3.818 | 4713-CHV0603N250330FCT-ND | 0,56000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,35000 € | 3,50 € |
| 50 | 0,26660 € | 13,33 € |
| 100 | 0,24090 € | 24,09 € |
| 500 | 0,19746 € | 98,73 € |
| 1.000 | 0,18403 € | 184,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,16387 € | 655,48 € |
| 8.000 | 0,15638 € | 1.251,04 € |
| 12.000 | 0,15263 € | 1.831,56 € |
| 20.000 | 0,14847 € | 2.969,40 € |
| 28.000 | 0,14603 € | 4.088,84 € |
| 40.000 | 0,14369 € | 5.747,60 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,67760 € |

