3 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS06J302CT

DigiKey Part Number
4713-CAS06J302CTTR-ND - Tape & Reel (TR)
4713-CAS06J302CT-ND - Cut Tape (CT)
4713-CAS06J302CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS06J302CT
Description
ANTISULF RES0603 5% 3K OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,03700 €0,37 €
250,02800 €0,70 €
500,02280 €1,14 €
1000,01890 €1,89 €
2500,01508 €3,77 €
5000,01286 €6,43 €
1.0000,01113 €11,13 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00839 €41,95 €
10.0000,00760 €76,00 €
15.0000,00721 €108,15 €
25.0000,00680 €170,00 €
35.0000,00656 €229,60 €
50.0000,00633 €316,50 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09680 €