
CAS06J113CT | |
|---|---|
DigiKey Part Number | 4713-CAS06J113CTTR-ND - Tape & Reel (TR) 4713-CAS06J113CT-ND - Cut Tape (CT) 4713-CAS06J113CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS06J113CT |
Description | ANTISULF RES0603 5% 11.0K OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04200 € | 0,42 € |
| 25 | 0,03240 € | 0,81 € |
| 50 | 0,02660 € | 1,33 € |
| 100 | 0,02230 € | 2,23 € |
| 250 | 0,01784 € | 4,46 € |
| 500 | 0,01534 € | 7,67 € |
| 1.000 | 0,01339 € | 13,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01025 € | 51,25 € |
| 10.000 | 0,00934 € | 93,40 € |
| 15.000 | 0,00890 € | 133,50 € |
| 25.000 | 0,00842 € | 210,50 € |
| 35.000 | 0,00815 € | 285,25 € |
| 50.000 | 0,00789 € | 394,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

