
CAS04J122CT | |
|---|---|
DigiKey Part Number | 4713-CAS04J122CTTR-ND - Tape & Reel (TR) 4713-CAS04J122CT-ND - Cut Tape (CT) 4713-CAS04J122CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS04J122CT |
Description | ANTISULF RES0402 5% 1.2K OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,04900 € | 0,49 € |
| 25 | 0,03800 € | 0,95 € |
| 50 | 0,03140 € | 1,57 € |
| 100 | 0,02650 € | 2,65 € |
| 250 | 0,02152 € | 5,38 € |
| 500 | 0,01868 € | 9,34 € |
| 1.000 | 0,01643 € | 16,43 € |
| 5.000 | 0,01285 € | 64,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01181 € | 118,10 € |
| 20.000 | 0,01098 € | 219,60 € |
| 30.000 | 0,01058 € | 317,40 € |
| 50.000 | 0,01014 € | 507,00 € |
| 70.000 | 0,00989 € | 692,30 € |
| 100.000 | 0,00966 € | 966,00 € |
| 120.000 | 0,00954 € | 1.144,80 € |
| 240.000 | 0,00918 € | 2.203,20 € |
| 250.000 | 0,00916 € | 2.290,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,12100 € |

