
CAS06F2R20CT | |
|---|---|
DigiKey Part Number | 4713-CAS06F2R20CTTR-ND - Tape & Reel (TR) 4713-CAS06F2R20CT-ND - Cut Tape (CT) 4713-CAS06F2R20CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS06F2R20CT |
Description | ANTISULF RES0603 1% 2.20 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04600 € | 0,46 € |
| 25 | 0,03560 € | 0,89 € |
| 50 | 0,02940 € | 1,47 € |
| 100 | 0,02470 € | 2,47 € |
| 250 | 0,01996 € | 4,99 € |
| 500 | 0,01726 € | 8,63 € |
| 1.000 | 0,01514 € | 15,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01176 € | 58,80 € |
| 10.000 | 0,01078 € | 107,80 € |
| 15.000 | 0,01030 € | 154,50 € |
| 25.000 | 0,00979 € | 244,75 € |
| 35.000 | 0,00949 € | 332,15 € |
| 50.000 | 0,00921 € | 460,50 € |
| 60.000 | 0,00908 € | 544,80 € |
| 120.000 | 0,00865 € | 1.038,00 € |
| 125.000 | 0,00863 € | 1.078,75 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

