22 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS06F22R0CT

DigiKey Part Number
4713-CAS06F22R0CTTR-ND - Tape & Reel (TR)
4713-CAS06F22R0CT-ND - Cut Tape (CT)
4713-CAS06F22R0CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS06F22R0CT
Description
ANTISULF RES0603 1% 22.0 OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CAS06F22R0CTCal-Chip Electronics, Inc.4.9904713-CAS06F22R0CT-ND0,09000 €Parametric Equivalent
ERJ-S03F22R0VPanasonic Industry7.35010-ERJ-S03F22R0VCT-ND0,20000 €Parametric Equivalent
ERJ-U03F22R0VPanasonic Industry20.84510-ERJ-U03F22R0VCT-ND0,13000 €Parametric Equivalent
In-Stock: 4.990
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,04400 €0,44 €
250,03360 €0,84 €
500,02780 €1,39 €
1000,02310 €2,31 €
2500,01864 €4,66 €
5000,01604 €8,02 €
1.0000,01401 €14,01 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01077 €53,85 €
10.0000,00983 €98,30 €
15.0000,00938 €140,70 €
25.0000,00888 €222,00 €
35.0000,00860 €301,00 €
50.0000,00833 €416,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10890 €