


MP9100-0.25-1% | |
|---|---|
DigiKey Part Number | MP9100-0.25F-ND |
Manufacturer | |
Manufacturer Product Number | MP9100-0.25-1% |
Description | RES 0.25 OHM 1% 100W TO247 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 250 mOhms ±1% 100W Through Hole Resistor TO-247-2 Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | 0/ +200ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | TO-247 | |
Size / Dimension | 0.620" L x 0.195" W (15.75mm x 4.95mm) | |
Height - Seated (Max) | 0.825" (20.96mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,44000 € | 20,44 € |
| 10 | 14,51400 € | 145,14 € |
| 25 | 12,91320 € | 322,83 € |
| 50 | 11,91160 € | 595,58 € |
| 100 | 11,06090 € | 1.106,09 € |
| 250 | 10,12976 € | 2.532,44 € |
| 500 | 9,54754 € | 4.773,77 € |
| Unit Price without VAT: | 20,44000 € |
|---|---|
| Unit Price with VAT: | 24,73240 € |

