10k, 9.99M Ohm ±0.1% 31mW Power Per Element Voltage Divider 2 Resistor Network/Array ±30ppm/°C 15-SIP, 6 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVD5-A10M-050-05

DigiKey Part Number
HVD5-A10M-050-05-ND
Manufacturer
Manufacturer Product Number
HVD5-A10M-050-05
Description
RES NETWORK 2 RES MULT OHM 15SIP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10k, 9.99M Ohm ±0.1% 31mW Power Per Element Voltage Divider 2 Resistor Network/Array ±30ppm/°C 15-SIP, 6 Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Caddock Electronics Inc.
Series
Packaging
Bulk
Part Status
Active
Circuit Type
Voltage Divider
Resistance (Ohms)
10k, 9.99M
Tolerance
±0.1%
Number of Resistors
2
Resistor Matching Ratio
±0.05%
Resistor-Ratio-Drift
±5ppm/°C
Number of Pins
6
Power Per Element
31mW
Temperature Coefficient
±30ppm/°C
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Applications
Voltage Divider (TCR Matched)
Mounting Type
Through Hole
Package / Case
15-SIP, 6 Leads
Supplier Device Package
-
Size / Dimension
1.500" L x 0.110" W (38.10mm x 2.79mm)
Height - Seated (Max)
0.610" (15.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 528
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
148,51000 €48,51 €
1035,46300 €354,63 €
2531,94040 €798,51 €
5029,73720 €1.486,86 €
10027,86610 €2.786,61 €
25025,81844 €6.454,61 €
Manufacturers Standard Package
Unit Price without VAT:48,51000 €
Unit Price with VAT:58,69710 €