



CM-101702GYBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-101702GYBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-101702GYBSTK |
Description | Cat.6 RJ45 110 Type Keystone Jac |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block Gray |
Datasheet | Datasheet |
Category | Exterior Housing Color Gray |
Manufacturer CableMAX | Interior Housing Color Gray |
Packaging Retail Package | Exterior Contact Material Phosphor Bronze |
Part Status Active | Interior Contact Material Phosphor Bronze |
Style Modular | Exterior Contact Finish Gold |
Exterior Type (Adapter End) Modular Jack 8p8c (RJ45, Ethernet) | Interior Contact Finish Tin |
Interior Type (Adapter End) IDC, Pressdown, Punchdown Block | Operating Temperature -10°C ~ 60°C |
Exterior Housing Material Acrylonitrile Butadiene Styrene (ABS) | Ratings Cat6 |
Interior Housing Material Polycarbonate (PC) | Features Termination Cap |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,93000 € | 2,93 € |
| 10 | 2,64300 € | 26,43 € |
| 25 | 2,49040 € | 62,26 € |
| 99 | 2,34576 € | 232,23 € |
| Unit Price without VAT: | 2,93000 € |
|---|---|
| Unit Price with VAT: | 3,54530 € |






