



CM-100543BKBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100543BKBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100543BKBSTK |
Description | 125Ft Cat5E UTP Ethernet Network |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 125.00' (38.10m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 125.00' (38.10m) | |
Shielding | Unshielded | |
Color | Black | |
Features | Booted | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,57000 € | 37,57 € |
| 10 | 33,81300 € | 338,13 € |
| 25 | 31,93680 € | 798,42 € |
| 99 | 30,06081 € | 2.976,02 € |
| Unit Price without VAT: | 37,57000 € |
|---|---|
| Unit Price with VAT: | 45,45970 € |

