Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 150.00' (45.72m) Double Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 150.00' (45.72m) Double Shielded
CM-100812ORBSTK
CM-100812ORBSTK

CM-100812ORBSTK

DigiKey Part Number
2671-CM-100812ORBSTK-ND
Manufacturer
CableMAX
Manufacturer Product Number
CM-100812ORBSTK
Description
150Ft Cat6 Shielded (SSTP) Ether
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 150.00' (45.72m) Double Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CableMAX
Series
Packaging
Retail Package
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
150.00' (45.72m)
Shielding
Double Shielded
Color
Orange
Features
Booted
Style
Cat6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
183,91000 €83,91 €
1075,51800 €755,18 €
2571,32640 €1.783,16 €
9967,12677 €6.645,55 €
Unit Price without VAT:83,91000 €
Unit Price with VAT:101,53110 €