Process Meter LCD - Amber Characters, Backlight Display Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DK196

DigiKey Part Number
CDPM196-ND
Manufacturer
Manufacturer Product Number
DK196
Description
PROCESS METER LCD PANEL MOUNT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Process Meter LCD - Amber Characters, Backlight Display Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Type
LCD - Amber Characters, Backlight
Manufacturer
C-TON Industries
Number of Characters Per Row
3.5
Series
Display Characters - Height
0.449" (11.40mm)
Packaging
Bulk
Voltage - Supply
12VDC, 24VDC (Backlight)
Part Status
Active
Panel Cutout Dimensions
Rectangular - 61.00mm x 25.40mm
Type
Process Meter
Mounting Type
Panel Mount
Measuring Type
Process
Termination Style
Screw Terminal
Measuring Range
0 ~ 10VDC
Operating Temperature
0°C ~ 50°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
165,31000 €65,31 €
Manufacturers Standard Package
Unit Price without VAT:65,31000 €
Unit Price with VAT:79,02510 €