Image for ZMW00AP00PCDC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZMW00AP00PCDC

DigiKey Part Number
108-ZMW00AP00PCDC-ND
Manufacturer
Manufacturer Product Number
ZMW00AP00PCDC
Description
SWITCH SNAP ACTION SPDT 0.1A 30V
Customer Reference
Detailed Description
Switch SPDT Through Hole
Datasheet
 Datasheet
EDA/CAD Models
ZMW00AP00PCDC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
100mA (DC)
Voltage Rating - DC
30 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Through Hole
Termination Style
PC Pin
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Force
150gf
Release Force
-
Operating Position
-
Pretravel
0.030" (0.8mm)
Differential Travel
-
Overtravel
0.087" (2.2mm)
Mechanical Life
500,000 Cycles
Electrical Life
300,000 Cycles
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.