
ZMW00AP00PCAA | |
|---|---|
DigiKey Part Number | 108-ZMW00AP00PCAA-ND |
Manufacturer | |
Manufacturer Product Number | ZMW00AP00PCAA |
Description | SWITCH SNAP ACTION SPDT 0.1A 30V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ZMW00AP00PCAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 150gf | |
Release Force | - | |
Operating Position | - | |
Pretravel | 0.030" (0.8mm) | |
Differential Travel | - | |
Overtravel | 0.087" (2.2mm) | |
Mechanical Life | 500,000 Cycles | |
Electrical Life | 300,000 Cycles | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,18000 € | 3,18 € |
| 10 | 2,63100 € | 26,31 € |
| 25 | 2,44040 € | 61,01 € |
| 50 | 2,30540 € | 115,27 € |
| 100 | 2,17800 € | 217,80 € |
| 300 | 1,99027 € | 597,08 € |
| 600 | 1,88015 € | 1.128,09 € |
| 1.200 | 1,77603 € | 2.131,24 € |
| 5.100 | 1,68419 € | 8.589,37 € |
| Unit Price without VAT: | 3,18000 € |
|---|---|
| Unit Price with VAT: | 3,84780 € |

