

ZMA00A150P00RC | |
|---|---|
DigiKey Part Number | ZMA00A150P00RC-ND |
Manufacturer | |
Manufacturer Product Number | ZMA00A150P00RC |
Description | SWITCH SNAP ACT SPDT 100MA 125V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | ZMA00A150P00RC Models |
Category | Mounting Type Through Hole, Right Angle |
Manufacturer C&K | Termination Style PC Pin |
Series | Operating Force 150gf |
Packaging Tray | Release Force 35gf |
Part Status Active | Operating Position 0.272" (6.9mm) |
Circuit SPDT | Pretravel 0.024" (0.6mm) |
Switch Function On-Mom | Overtravel 0.008" (0.2mm) |
Current Rating (Amps) 100mA (AC/DC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 300,000 Cycles |
Voltage Rating - DC 60 V | Operating Temperature -40°C ~ 85°C |
Actuator Type Round (Pin Plunger) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,54221 € | 4.626,63 € |
| Unit Price without VAT: | 1,54221 € |
|---|---|
| Unit Price with VAT: | 1,86607 € |

