

ZMA00A150L04RC | |
|---|---|
DigiKey Part Number | CKN10866-ND |
Manufacturer | |
Manufacturer Product Number | ZMA00A150L04RC |
Description | SWITCH SNAP ACT SPDT 100MA 125V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | ZMA00A150L04RC Models |
Category | Mounting Type Through Hole, Right Angle |
Manufacturer C&K | Termination Style PC Pin |
Series | Operating Force 50gf |
Packaging Tray | Release Force 8.000gf |
Part Status Active | Operating Position 0.312" (7.9mm) |
Circuit SPDT | Pretravel 0.120" (3.0mm) |
Switch Function On-Mom | Overtravel 0.025" (0.6mm) |
Current Rating (Amps) 100mA (AC/DC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 300,000 Cycles |
Voltage Rating - DC 60 V | Operating Temperature -40°C ~ 85°C |
Actuator Type Lever, Straight | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 1,00800 € | 10,08 € |
| 25 | 0,93480 € | 23,37 € |
| 50 | 0,88300 € | 44,15 € |
| 100 | 0,83430 € | 83,43 € |
| 300 | 0,76243 € | 228,73 € |
| 600 | 0,72025 € | 432,15 € |
| 1.200 | 0,68040 € | 816,48 € |
| 5.100 | 0,60409 € | 3.080,86 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,47620 € |

