

Y101132C2WCNQ | |
|---|---|
DigiKey Part Number | Y101132C2WCNQ-ND |
Manufacturer | |
Manufacturer Product Number | Y101132C2WCNQ |
Description | SWITCH KEYLOCK 2POS SPDT 4A 125V |
Customer Reference | |
Detailed Description | Keylock Switch 2 Position SPDT 4A (AC/DC) 125 VAC 28 VDC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | Y101132C2WCNQ Models |
Category | Voltage Rating - DC 28 V |
Manufacturer C&K | Actuator Type Flat Key |
Series | Key Removable Positions 1 only |
Packaging Tray | Angle of Throw 90° |
Part Status Obsolete | Contact Material Copper |
Circuit SPDT | Contact Finish Silver |
Number of Positions 2 | Mounting Type Panel Mount |
Switch Function On-On | Termination Style Wire Leads |
Contact Timing Not Specified | Panel Cutout Dimensions Circular - 19.30mm Dia |
Current Rating (Amps) 4A (AC/DC) | Depth Behind Flange 23.14mm |
Voltage Rating - AC 125 V | Electrical Life 10,000 Cycles |

