U21SYCME is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Grayhill Inc.
In Stock: 43
Unit Price: 8,18000 €
Datasheet

Similar


Electroswitch
In Stock: 0
Unit Price: 18,51000 €
Datasheet

Similar


Electroswitch
In Stock: 0
Unit Price: 25,22000 €
Datasheet

Similar


Electroswitch
In Stock: 0
Unit Price: 15,71000 €
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U21SYCME

DigiKey Part Number
U21SYCME-ND
Manufacturer
Manufacturer Product Number
U21SYCME
Description
SWITCH TOGGLE DPDT 5A 120V
Customer Reference
Detailed Description
Toggle Switch DPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
5A (AC/DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
28 V
Actuator Type
Standard Round
Actuator Length
10.67mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
Circular - 6.35mm Dia
Bushing Thread
1/4-40
Ingress Protection
-
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes