

TMCJG6SA1540W | |
|---|---|
DigiKey Part Number | TMCJG6SA1540W-ND |
Manufacturer | |
Manufacturer Product Number | TMCJG6SA1540W |
Description | SWITCH SNAP ACT SPST-NC 15A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NC Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | TMCJG6SA1540W Models |
Category | Mounting Type Chassis Mount |
Manufacturer C&K | Termination Style Quick Connect - 0.187" (4.7mm) |
Series | Operating Force 80gf |
Packaging Bulk | Release Force 20gf |
Part Status Active | Operating Position 0.812" (20.6mm) |
Circuit SPST-NC | Pretravel 0.161" (4.1mm) |
Switch Function On-Mom | Differential Travel 0.030" (0.76mm) |
Current Rating (Amps) 15A (AC), 500mA (DC) | Overtravel 0.065" (1.7mm) |
Voltage Rating - AC 125 V | Electrical Life 150,000 Cycles |
Voltage Rating - DC 125 V | Operating Temperature -55°C ~ 150°C |
Actuator Type Lever, Roller | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 9,59450 € | 9.594,50 € |
| Unit Price without VAT: | 9,59450 € |
|---|---|
| Unit Price with VAT: | 11,60935 € |

