



TMCGF5SA1540C | |
|---|---|
DigiKey Part Number | TMCGF5SA1540C-ND |
Manufacturer | |
Manufacturer Product Number | TMCGF5SA1540C |
Description | SWITCH SNAP ACTION SPDT 1A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | TMCGF5SA1540C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 1A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - | |
Operating Force | 45gf | |
Release Force | 10gf | |
Operating Position | 0.812" (20.6mm) | |
Pretravel | 0.161" (4.1mm) | |
Differential Travel | 0.030" (0.76mm) | |
Overtravel | 0.065" (1.7mm) | |
Mechanical Life | - | |
Electrical Life | - | |
Operating Temperature | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,11000 € | 7,11 € |
| 10 | 5,88500 € | 58,85 € |
| 25 | 5,45840 € | 136,46 € |
| 50 | 5,15680 € | 257,84 € |
| 100 | 4,87160 € | 487,16 € |
| 250 | 4,51864 € | 1.129,66 € |
| 500 | 4,26844 € | 2.134,22 € |
| 1.000 | 4,03189 € | 4.031,89 € |
| Unit Price without VAT: | 7,11000 € |
|---|---|
| Unit Price with VAT: | 8,60310 € |

