Dip Switch SPST 4 Position Surface Mount, Right Angle Piano Actuator 25mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch SPST 4 Position Surface Mount, Right Angle Piano Actuator 25mA 24VDC

TDP04H1SBD1R

DigiKey Part Number
108-TDP04H1SBD1RTR-ND - Tape & Reel (TR)
108-TDP04H1SBD1RCT-ND - Cut Tape (CT)
108-TDP04H1SBD1RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TDP04H1SBD1R
Description
SWITCH PIANO DIP SPST 0.025A 24V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 4 Position Surface Mount, Right Angle Piano Actuator 25mA 24VDC
Datasheet
 Datasheet
EDA/CAD Models
TDP04H1SBD1R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Manufacturer
C&K
Height Above Board
0.161" (4.10mm)
Series
Mounting Type
Surface Mount, Right Angle
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Termination Style
Gull Wing
Part Status
Active
Pitch
0.050" (1.27mm), Half
Circuit
SPST
Washable
No
Number of Positions
4
Operating Temperature
-40°C ~ 85°C
Current Rating (Amps)
25mA
Body Material
Polyphenylene Sulfide (PPS), Glass Filled
Voltage Rating
24VDC
Length
0.244" (6.20mm)
Actuator Type
Piano
Mechanical Life
1,000 Cycles
Actuator Level
Raised
Electrical Life
1,000 Cycles
Contact Material
Copper Alloy
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 294
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,54000 €3,54 €
102,95300 €29,53 €
252,73680 €68,42 €
1002,43910 €243,91 €
2502,26704 €566,76 €
5002,15090 €1.075,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,04681 €2.046,81 €
2.0001,95441 €3.908,82 €
3.0001,90553 €5.716,59 €
Manufacturers Standard Package
Unit Price without VAT:3,54000 €
Unit Price with VAT:4,28340 €

Other Suppliers on DigiKey

11.614In Stock
Ships from WEC