

T108MH9CBE | |
|---|---|
DigiKey Part Number | CKN11106-ND |
Manufacturer | |
Manufacturer Product Number | T108MH9CBE |
Description | SWITCH TOGGLE SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | T108MH9CBE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 5.44mm |
Series | Illumination Non-Illuminated |
Packaging Tray | Termination Style PC Pin |
Part Status Active | Bushing Thread Unthreaded |
Mounting Type Through Hole | Features Epoxy Sealed Terminals |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Actuator Material Brass, Chrome Plated |
Current Rating (Amps) 0.4VA (AC/DC) | Electrical Life 30,000 Cycles |
Voltage Rating - AC 20 V | Base Product Number |
Voltage Rating - DC 20 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 8,21130 € | 1.642,26 € |
| Unit Price without VAT: | 8,21130 € |
|---|---|
| Unit Price with VAT: | 9,93567 € |

