

T103LH9AGE | |
|---|---|
DigiKey Part Number | CKN11924-ND |
Manufacturer | |
Manufacturer Product Number | T103LH9AGE |
Description | SWITCH TOGGLE SPDT 2A 120V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | T103LH9AGE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 7.37mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Bushing Thread Unthreaded |
Mounting Type Through Hole, Right Angle | Features Epoxy Sealed Terminals |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Actuator Material Brass, Chrome Plated |
Current Rating (Amps) 2A (AC/DC) | Electrical Life 30,000 Cycles |
Voltage Rating - AC 120 V | Base Product Number |
Voltage Rating - DC 28 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,98000 € | 11,98 € |
| 10 | 10,33900 € | 103,39 € |
| 25 | 9,74840 € | 243,71 € |
| 50 | 9,32340 € | 466,17 € |
| 200 | 8,52640 € | 1.705,28 € |
| 400 | 8,15283 € | 3.261,13 € |
| 600 | 7,94157 € | 4.764,94 € |
| 1.000 | 7,68280 € | 7.682,80 € |
| Unit Price without VAT: | 11,98000 € |
|---|---|
| Unit Price with VAT: | 14,49580 € |

