


6764DB | |
|---|---|
DigiKey Part Number | 510-6764DB-ND |
Manufacturer | |
Manufacturer Product Number | 6764DB |
Description | COMP STORAGE ABS 19.5"LX10.38"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Component Storage Plastic, ABS Gray Individual Drawers 19.500" L x 10.375" W (495.30mm x 263.53mm) X 15.000" (381.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Component Storage | |
Size / Dimension | 19.500" L x 10.375" W (495.30mm x 263.53mm) | |
Height | 15.000" (381.00mm) | |
Area (L x W) | 202in² (1303cm²) | |
Design | Individual Drawers | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | Compartments/Drawers - 47 | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 183,37654 € | 91.688,27 € |
| Unit Price without VAT: | 183,37654 € |
|---|---|
| Unit Price with VAT: | 221,88561 € |

