

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Switch Type | Keyswitch | |
Shape | Square | |
Color | Black | |
Illumination | Non-Illuminated | |
For Use With/Related Products | SERU Series | |
Mounting Type | Snap Fit | |
Size | 17.10mm L x 12.30mm W x 6.30mm H | |
Features | - |



