

SPA04AB | |
|---|---|
DigiKey Part Number | CKN9439-ND |
Manufacturer | |
Manufacturer Product Number | SPA04AB |
Description | SWITCH SLIDE DIP SPST 0.01A 20V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Through Hole, Right Angle Slide (Standard) Actuator 10mA 20VDC |
Datasheet | Datasheet |
EDA/CAD Models | SPA04AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 4 | |
Current Rating (Amps) | 10mA | |
Voltage Rating | 20VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Height Above Board | 0.169" (4.30mm) | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | - | |
Operating Temperature | -30°C ~ 60°C | |
Body Material | Polyphenylene Sulfide (PPS) | |
Length | 0.542" (13.77mm) | |
Mechanical Life | 1,000 Cycles | |
Electrical Life | 1,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,98000 € | 5,98 € |
| 10 | 4,97800 € | 49,78 € |
| 30 | 4,54100 € | 136,23 € |
| 120 | 4,05633 € | 486,76 € |
| 270 | 3,81122 € | 1.029,03 € |
| 510 | 3,63937 € | 1.856,08 € |
| 1.020 | 3,47197 € | 3.541,41 € |
| 2.520 | 3,28302 € | 8.273,21 € |
| Unit Price without VAT: | 5,98000 € |
|---|---|
| Unit Price with VAT: | 7,23580 € |

