Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SETLBUGNAUEE

DigiKey Part Number
SETLBUGNAUEE-ND
Manufacturer
Manufacturer Product Number
SETLBUGNAUEE
Description
SWITCH PUSH SPDT 0.01A 24V
Customer Reference
Detailed Description
Pushbutton Switch SPDT Keyswitch, Illuminated Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Through Hole
Type
Keyswitch, Illuminated
Circuit
Switch Function
On-On
Current Rating (Amps)
10mA (DC)
Voltage Rating - DC
24 V
Actuator Type
Square, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Blue
Illumination Type, Color
LED, Green
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-25°C ~ 85°C
Mechanical Life
-
Electrical Life
500,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.