

SETLBKGN7.62AU0A | |
|---|---|
DigiKey Part Number | SETLBKGN7.62AU0A-ND |
Manufacturer | |
Manufacturer Product Number | SETLBKGN7.62AU0A |
Description | SWITCH PUSH SPDT 0.01A 24V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Keyswitch, Illuminated Through Hole |
Datasheet | Datasheet |
Category | Voltage Rating - DC 24 V |
Mfr | Actuator Type Square, Button |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Black |
Part Status Active | Illumination Type, Color LED, Green |
Mounting Type Through Hole | Termination Style PC Pin |
Type Keyswitch, Illuminated | Operating Temperature -25°C ~ 85°C |
Circuit | Electrical Life 5,000,000 Cycles |
Switch Function On-Mom | Base Product Number |
Current Rating (Amps) 10mA (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | 6,77329 € | 474,13 € |
| Unit Price without VAT: | 6,77329 € |
|---|---|
| Unit Price with VAT: | 8,19568 € |

