Category | Voltage Rating - DC 24 V |
Mfr | Actuator Type Square, Button |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Green |
Part Status Obsolete | Illumination Type, Color LED, Green |
Mounting Type Through Hole | Termination Style PC Pin |
Type Keyswitch, Illuminated | Operating Temperature -25°C ~ 85°C |
Circuit | Electrical Life 5,000,000 Cycles |
Switch Function On-Mom | Base Product Number |
Current Rating (Amps) 10mA (DC) |

