

SERL BK YE 7.62 AU OA | |
|---|---|
DigiKey Part Number | 108-SERLBKYE7.62AUOA-ND |
Manufacturer | |
Manufacturer Product Number | SERL BK YE 7.62 AU OA |
Description | SWITCH PUSH SPDT 0.01A 24V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Keyswitch, Illuminated Through Hole |
Datasheet | Datasheet |
Category | Voltage Rating - DC 24 V |
Mfr | Actuator Type Square, Button |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Black |
Part Status Active | Illumination Type, Color LED, Yellow |
Mounting Type Through Hole | Termination Style PC Pin |
Type Keyswitch, Illuminated | Operating Temperature -25°C ~ 85°C |
Circuit | Electrical Life 5,000,000 Cycles |
Switch Function On-Mom | Base Product Number |
Current Rating (Amps) 10mA (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,10000 € | 11,10 € |
| 10 | 9,58300 € | 95,83 € |
| 25 | 9,03640 € | 225,91 € |
| 50 | 8,64280 € | 432,14 € |
| 100 | 8,26540 € | 826,54 € |
| 300 | 7,69973 € | 2.309,92 € |
| 500 | 7,44948 € | 3.724,74 € |
| 1.000 | 7,12224 € | 7.122,24 € |
| Unit Price without VAT: | 11,10000 € |
|---|---|
| Unit Price with VAT: | 13,43100 € |

