Similar


S602031SS03GE | |
|---|---|
DigiKey Part Number | S602031SS03GE-ND |
Manufacturer | |
Manufacturer Product Number | S602031SS03GE |
Description | SWITCH SLIDE DPDT 12A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | S602031SS03GE Models |
Category | Actuator Length 8.51mm |
Manufacturer C&K | Contact Material Copper |
Series | Contact Finish Gold |
Packaging Bulk | Mounting Type Panel Mount |
Part Status Active | Termination Style Solder Lug |
Circuit DPDT | Features Epoxy Sealed Terminals |
Contact Timing Not Specified | Operating Temperature -30°C ~ 65°C |
Switch Function On-On | Actuator Material Polyamide (PA66), Nylon 6/6 |
Current Rating (Amps) 12A (AC), 1A (DC) | Switch Travel 4.57mm |
Voltage Rating - AC 125 V | Electrical Life 10,000 Cycles |
Voltage Rating - DC 125 V | Base Product Number |
Actuator Type Standard |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PM13B022 | APEM Inc. | 0 | PM13B022-ND | 0,78531 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,24952 € | 4.124,76 € |
| Unit Price without VAT: | 8,24952 € |
|---|---|
| Unit Price with VAT: | 9,98192 € |


