

RTE1000N34 | |
|---|---|
DigiKey Part Number | 108-RTE1000N34-ND |
Manufacturer | |
Manufacturer Product Number | RTE1000N34 |
Description | SW ROTARY DIP GRAY CODE 0.1A 30V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Gray Code 10 Position Through Hole Rotary for Tool Actuator 100mA 30VDC |
Datasheet | Datasheet |
EDA/CAD Models | RTE1000N34 Models |
Category | Contact Finish Gold |
Manufacturer C&K | Height Above Board 0.167" (4.25mm) |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit Gray Code | Washable No |
Number of Positions 10 | Operating Temperature -25°C ~ 85°C |
Current Rating (Amps) 100mA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 30VDC | Length 0.291" (7.40mm) |
Actuator Type Rotary for Tool | Mechanical Life 20,000 Steps |
Actuator Level Flush, Recessed | Base Product Number |
Contact Material Bronze |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.950 | 2,57568 € | 5.022,58 € |
| Unit Price without VAT: | 2,57568 € |
|---|---|
| Unit Price with VAT: | 3,11657 € |

