

PTS815SJG250SMTR LFS | |
|---|---|
DigiKey Part Number | CKN12217-2-ND - Tape & Reel (TR) CKN12217-1-ND - Cut Tape (CT) CKN12217-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS815SJG250SMTR LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PTS815SJG250SMTR LFS Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style J Lead |
Series | Outline 4.20mm x 3.20mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 400gf |
Circuit SPST-NO | Ingress Protection IP40 |
Switch Function Off-Mom | Operating Temperature -40°C ~ 90°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.20mm |
Actuator Type Oval Button | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 2.50mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,23500 € | 2,35 € |
| 25 | 0,21960 € | 5,49 € |
| 100 | 0,19670 € | 19,67 € |
| 250 | 0,18224 € | 45,56 € |
| 500 | 0,17196 € | 85,98 € |
| 1.000 | 0,16237 € | 162,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14869 € | 446,07 € |
| 6.000 | 0,14109 € | 846,54 € |
| 9.000 | 0,13700 € | 1.233,00 € |
| 15.000 | 0,13224 € | 1.983,60 € |
| 21.000 | 0,12932 € | 2.715,72 € |
| 30.000 | 0,12642 € | 3.792,60 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32670 € |











