
821-22-014-10-004101 | |
|---|---|
DigiKey Part Number | ED8201-14-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 821-22-014-10-004101 |
Description | CONN SPRING PISTON 14POS PCB |
Customer Reference | |
Detailed Description | 14 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 821-22-014-10-004101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 14 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,75000 € | 7,75 € |
| 10 | 6,58900 € | 65,89 € |
| 25 | 6,17560 € | 154,39 € |
| 50 | 5,88080 € | 294,04 € |
| 100 | 5,60010 € | 560,01 € |
| 250 | 5,24960 € | 1.312,40 € |
| 500 | 5,04296 € | 2.521,48 € |
| Unit Price without VAT: | 7,75000 € |
|---|---|
| Unit Price with VAT: | 9,37750 € |

