
821-22-025-10-004101 | |
|---|---|
DigiKey Part Number | ED8201-25-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 821-22-025-10-004101 |
Description | CONN SPRING PISTON 25POS PCB |
Customer Reference | |
Detailed Description | 25 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 821-22-025-10-004101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 25 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,05000 € | 13,05 € |
| 10 | 11,08700 € | 110,87 € |
| 25 | 10,39240 € | 259,81 € |
| 50 | 9,89640 € | 494,82 € |
| 100 | 9,42420 € | 942,42 € |
| 250 | 8,91060 € | 2.227,65 € |
| Unit Price without VAT: | 13,05000 € |
|---|---|
| Unit Price with VAT: | 15,79050 € |

