



Category | Mounting Type Chassis Mount |
Manufacturer C&K | Termination Style Solder Lug |
Series | Operating Force 65gf |
Packaging Bulk | Operating Position 0.370" (9.4mm) |
Part Status Active | Pretravel 0.118" (3.0mm) |
Circuit SPDT | Overtravel 0.039" (1.0mm) |
Switch Function On-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 5A (AC) | Electrical Life 6,000 Cycles |
Voltage Rating - AC 125 V | Operating Temperature -40°C ~ 85°C |
Actuator Type Round (Pin Plunger) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,33000 € | 4,33 € |
| 10 | 3,57700 € | 35,77 € |
| 25 | 3,31840 € | 82,96 € |
| 50 | 3,13500 € | 156,75 € |
| 100 | 2,98060 € | 298,06 € |
| Unit Price without VAT: | 4,33000 € |
|---|---|
| Unit Price with VAT: | 5,23930 € |

