



MMGGD1P0C | |
|---|---|
DigiKey Part Number | CKN10319-ND |
Manufacturer | |
Manufacturer Product Number | MMGGD1P0C |
Description | SWITCH SNAP ACTION SPDT 7A 250V |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | MMGGD1P0C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 7A (AC) | |
Voltage Rating - AC | 250 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Turret | |
Ingress Protection | - | |
Features | - | |
Operating Force | 142gf | |
Release Force | 28gf | |
Operating Position | 0.320" (8.13mm) | |
Pretravel | 0.020" (0.5mm) | |
Differential Travel | 0.002" (0.05mm) | |
Overtravel | 0.004" (0.1mm) | |
Mechanical Life | - | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -55°C ~ 135°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,10000 € | 14,10 € |
| 10 | 11,66900 € | 116,69 € |
| 25 | 10,82400 € | 270,60 € |
| 50 | 10,22560 € | 511,28 € |
| 120 | 9,51658 € | 1.141,99 € |
| 360 | 8,69506 € | 3.130,22 € |
| 600 | 8,33708 € | 5.002,25 € |
| Unit Price without VAT: | 14,10000 € |
|---|---|
| Unit Price with VAT: | 17,06100 € |

